- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 3-1623714-3
3-1623714-3
TE Connectivity / AMP Brand
FCB4 6K8 5% HP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
FCB4 6K8 5% HP
Search Keywords: 316237143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1623714-3
-
Alias/AKA:FCB46K8J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:4 W
-
Tolerance:5 %
-
Temperature Coefficient:±20 ppm/°C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
You may purchase all in-stock quantity of 26
Stock lot only:
26
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
1
$0.418
200
$0.380
850
$0.377
1,000
$0.356
10,000
$0.343
20,000
$0.324
50,000 +
$0.299
Click for Quote
Log in
to unlock special pricing