- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- 3-1618382-7
3-1618382-7
TE Connectivity / AMP Brand
JPS10-2Y = M28750/10-002Y
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JPS10-2Y = M28750/10-002Y
Product Highlights:
- Output Voltage Rating (AC Relays) = 250 V rms
- Output Current Rating = 25 A
- Dielectric Strength = 1500 V rms
- Input Voltage = 3.8 - 32 VDC
- Input Current Max. @ 5Vdc = 16 VDC
Search Keywords: 316183827
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1618382-7
-
Alias/AKA:JPS10-2Y, M28750/10-002Y
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:250(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:4 - 32 V
-
Mounting:N/A
-
Circuit Arrangement:N/A
-
Dimension:61.2(Max) x 39.9 x 46.86(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
55 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
3
$4,771.83
5
$2,924.67
8
$1,866.40
10 +
$1,829.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments