- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 3-1618112-1
3-1618112-1
TE Connectivity / AMP Brand
WUV-120DC=WILMAR UNDERVOLTAGE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
WUV-120DC=WILMAR UNDERVOLTAGE
Product Highlights:
- Relay Type = Protective Relay
- WUVDC Series
- DC Actuating System
- Input Voltage = 120 VDC
- Undervoltage Protection Function
Search Keywords: 316181121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1618112-1
-
Alias/AKA:WUV-120DC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Time Delay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:120 V
-
Contact Arrangement:SPST-NO,SPST-NC
-
Maximum Current Rating:5 A
-
Mounting:Flange Mount
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
-
Coil Resistance:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$886.18
3
$872.89
5 +
$859.80
Click for Quote
Log in
to unlock special pricing