- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 3-1617758-4
3-1617758-4
TE Connectivity / AMP Brand
FCB-205-0125L=M83536/1-025L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCB-205-0125L=M83536/1-025L
Product Highlights:
- FCB 5-10 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 5 A
Search Keywords: 316177584
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617758-4
-
Alias/AKA:M83536/1-025L, FCB-205-0125L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:500 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
54 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
9
$535.54
18
$282.64
27
$194.38
36 +
$190.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments