- Home ›
- All Products›
- 3-1617598-9
3-1617598-9
TE Connectivity / AMP Brand
PRMACD-5YW=RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PRMACD-5YW=RELAY
Product Highlights:
- PRMAD TO-5 Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 316175989
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617598-9
-
Alias/AKA:PRMACD-5YW
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Polarity Protection Diode:With
-
Pin Configuration:.175" Diameter Mounting Pad
-
Coil Voltage:5 VDC
-
Relay Type:Military/Aerospace High Performance
-
MOSFET Driver:Without
-
Enclosure Type:Hermetically Sealed
-
Termination Type:PC Pins
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Power Measurement:Milliwatts
-
Product Type:Relay
-
Actuating System:DC
-
Coil Latching:Without
-
Transistor Driver:Without
-
Comment:Y Level Testing
-
Contact Current Class:Low Level – 1 A
-
Operating Temperature Range:-65 – 125 °C
-
Coil Suppression Diode:With
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3
$104.78
5
$94.31
8
$82.52
10 +
$80.87
Click for Quote
Log in
to unlock special pricing