- Home ›
- All Products›
- 3-1617118-6
3-1617118-6
TE Connectivity / AMP Brand
J1MAP-12XP = M39016/7-
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
J1MAP-12XP = M39016/7-
Search Keywords: 316171186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617118-6
-
Alias/AKA:M39016/7-020P, J1MAP-12XP, M39016/7-
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Latching:Without
-
Actuating System:DC
-
Product Type:Relay
-
Coil Power Measurement:Milliwatts
-
Enclosure Type:Hermetically Sealed
-
Coil Suppression Diode:Without
-
Coil Voltage:12 VDC
-
Transistor Driver:Without
-
Coil Magnetic System:Non-Polarized, Monostable
-
Operating Temperature Range:-65 – 125 °C
-
MOSFET Driver:Without
-
Contact Current Class:Low Level – 1 A
-
Relay Type:Military/Aerospace High Performance
-
Termination Type:PC Pins
-
Coil Polarity Protection Diode:Without
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
28 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
8
$149.83
15
$98.35
23
$76.17
30 +
$74.65
Click for Quote
Log in
to unlock special pricing