3-1617108-4
TE Connectivity / AMP Brand
PRMAC-26Y= PRMA COTS TO-5 RELA
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PRMAC-26Y= PRMA COTS TO-5 RELA
Product Highlights:
- PRMA TO-5 Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 316171084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617108-4
-
Alias/AKA:PRMAC-26Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:1560 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
Minimum Order Quantity:
2
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2
$57.33
25
$54.47
100
$43.57
188 +
$39.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments