3-1617108-3
TE Connectivity / AMP Brand
PRMAC-26XS = PRMA COTS TO-5 RE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PRMAC-26XS = PRMA COTS TO-5 RE
Product Highlights:
- PRMA TO-5 Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 316171083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617108-3
-
Alias/AKA:PRMAC-26XS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Resistance:1560 Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
29 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$58.70
25
$55.76
100
$44.61
121 +
$40.73
Click for Quote
Log in
to unlock special pricing