- Home ›
- All Products›
- 3-1617086-6
3-1617086-6
TE Connectivity / AMP Brand
3SBM6131R2 = 3SBM 1/5 SIZE LAT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SBM6131R2 = 3SBM 1/5 SIZE LAT
Search Keywords: 316170866
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1617086-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coil Magnetic System:Polarized, Bistable
-
Coil Polarity Protection Diode:Without
-
Coil Suppression Diode:Without
-
Termination Type:Solder Hook Terminals
-
Coil Power Measurement:Milliwatts
-
Contact Current Class:Low Level – 2 A A
-
1/5-Size Relay Contact Current Rating:2 A
-
1/5-Size Relay Mounting Type:Chassis Mount
-
Transistor Driver:Without
-
1/5-Size Relay Coil Power Rating (DC):993 mW
-
Enclosure Type:Hermetically Sealed
-
Coil Latching:With
-
1/5-Size Relay Coil Resistance:145 Ω
-
Operating Temperature Range:-65 – 125 °C
-
1/5-Size Relay Input Voltage:12 VDC
-
1/5-Size Relay Contact Switching Voltage (Max):28
-
Relay Type:Military/Aerospace High Performance
-
1/5-Size Relay Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
1/5-Size Relay Coil Voltage Rating:12 VDC
-
Product Type:Relay
-
MOSFET Driver:Without
-
Actuating System:DC
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:150Gs, 11ms
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
3
$2,463.12
6
$1,299.98
9
$894.02
12 +
$876.14
Click for Quote
Log in
to unlock special pricing