- Home ›
- All Products›
- 3-1616991-3
3-1616991-3
TE Connectivity / AMP Brand
K500B7C02=CONTACTOR SPST NO DB 500 AMP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
K500B7C02=CONTACTOR SPST NO DB 500 AMP
Search Keywords: 316169913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1616991-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
DC Contactor Contact Arrangement:SPST NO DB
-
DC Contactor Contact Switching Voltage (Max):28 VDC
-
Actuating System:DC
-
Product Type:Contactor
-
Arc Cover:Without
-
DC Contactor Mounting Type:Bus Bar
-
DC Contactor Contact Current Rating:500 A
-
Coil Termination:D-Sub
-
Auxiliary Switch Contact Arrangement:3 SPDT
-
Mounting Plate:Without
-
DC Contactor Coil Voltage Rating:18 – 28 VDC
-
Pole Configuration:1
-
Product Classification:Relays - Contactors
-
Terminal Configuration:Bus Bar
-
Contactor Type:Gasket Sealed
-
Product Category:Electromechanical Relays
-
Model:K-Series
-
Coil Voltage (Max):28 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
80 Weeks
can ship
11/12/27
Price (USD)
Qty
Unit Price
1
$4,759.55
3
$4,529.87
5 +
$2,853.82
Click for Quote
Log in
to unlock special pricing