- Home ›
- All Products›
- 3-1614895-3
3-1614895-3
TE Connectivity / AMP Brand
THIN FILM PRECISION CHIP RESISTORS SERIES CPF 0805
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
THIN FILM PRECISION CHIP RESISTORS SERIES CPF 0805
Product Highlights:
- Fixed Resistor
- Resistor Type = Precision Resistor
- Resistance Selection = K ?
- Resistance = 9.82K ?
- Power Rating = .10 W
Search Keywords: 316148953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1614895-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
1000 -
Voltage Rating:100 V
-
Resistance Range:1kΩ – 1MΩ Ω
-
Dimensions:2 x 1.25 x .5 mm
-
Packaging Method:Taped & Reeled
-
Number of Terminations:2
-
Termination Type:Solder
-
Power Rating:.1 W
-
Tolerance:.1 %
-
Product Type:Fixed Resistor
-
Size Code:0805
-
Mount Style:Surface Mount
-
Temperature Coefficient:±25 ppm/°C
-
Resistance:9.82K Ω
-
Resistor Type:Precision Resistor
-
Element Type:Thin Film
-
Number of Resistors:1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT