- Home ›
- All Products›
- 3-1614782-4
3-1614782-4
TE Connectivity / AMP Brand
BDS 2 A 100 2K6 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BDS 2 A 100 2K6 5%
Search Keywords: 316147824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1614782-4
-
Alias/AKA:BDS2A1002K6J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Power Rating:100 W
-
Number of Terminations:2
-
Temperature Coefficient:±150 ppm/°C
-
Packaging Method:Loose Piece - Tray
-
Element Type:Thick Film
-
Operating Temperature Range:-55 – 125 °C
-
Resistance Value:2.6K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Panel Mount Feature Type:Flange with Mounting Holes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
13
$171.09
25
$94.20
38
$65.42
50 +
$64.11
Click for Quote
Log in
to unlock special pricing