- Home ›
- All Products›
- 3-1609966-3
3-1609966-3
TE Connectivity / AMP Brand
KES 10A 1S SPADE WYE 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KES 10A 1S SPADE WYE 440VAC
Search Keywords: 316099663
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1609966-3
-
Alias/AKA:10KESS1AFPWDM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
3-Phase Filter Current Rating:10 A
-
Mount Style:Flanged
-
Wiring Configuration:WYE (4 wire + ground)
-
Filter Type:3-Phase Power Line
-
Leakage Current (Max) (230VAC, 50Hz):3
-
Operating Temperature Range:-25 – 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
MOQ for out of Stock Qty:
13
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$281.11
5
$280.41
10
$279.70
13
$279.01
25
$153.62
38
$106.68
50 +
$104.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments