- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-1609091-0
3-1609091-0
TE Connectivity / AMP Brand
75BCF6=F8237B
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
75BCF6=F8237B
Search Keywords: 316090910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1609091-0
-
Alias/AKA:75BCF6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:75 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 50 °C
-
Termination Style:Threaded Stud
-
Dimension:137 x 304 x 82 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$369.35
3
$343.61
5 +
$338.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments