- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-1609090-9
3-1609090-9
TE Connectivity / AMP Brand
16WGB7=F8270A
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
16WGB7=F8270A
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- WG (16 Amp) Series
- General Purpose Application
- Mount Style = Threaded
Search Keywords: 316090909
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1609090-9
-
Alias/AKA:16WGB7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
-
Dimension:37.8 x 37.8 x 70.76 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Minimum Order Quantity:
10
19 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
10
$10.55
36
$9.57
72
$8.72
108
$7.94
252
$7.51
504
$7.30
1,008 +
$7.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments