- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-1609028-1
3-1609028-1
TE Connectivity / AMP Brand
5FBH3=F8591
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5FBH3=F8591
Search Keywords: 316090281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1609028-1
-
Alias/AKA:5FBH3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Leakage Current (Max) (250VAC, 50Hz):.21 mA
-
Operating Temperature Range:-40 – 90 °C
-
Filter Performance Level:General Purpose
-
Single Phase Filter Current Rating:5 A
-
Single Phase Filter Output Type:Wire Lead
-
Voltage (Max):480 VAC
-
Filtered:Yes
-
Single Phase Filter Mount Style:Mounting Holes
-
Input Type:Wire Lead
-
Leakage Current (Max) (120VAC, 60Hz):.12 mA
-
Filter Type:Power Line
-
Ground Choke Option:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for out of Stock Qty:
20
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$54.04
5
$53.91
10
$53.77
20
$53.64
40
$33.01
60
$26.13
80 +
$25.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments