- Home ›
- All Products›
- 3-1609028-0
3-1609028-0
TE Connectivity / AMP Brand
3FBH3=F8590
Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
3FBH3=F8590
Search Keywords: 316090280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1609028-0
-
Alias/AKA:3FBH3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Ground Choke Option:No
-
Voltage (Max):480 VAC
-
Operating Temperature Range:-40 – 90 °C
-
Filter Performance Level:General Purpose
-
Leakage Current (Max) (250VAC, 50Hz):.21 mA
-
Leakage Current (Max) (120VAC, 60Hz):.12 mA
-
Filter Type:Power Line
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
3
$54.80
5
$54.66
10
$54.53
20
$54.40
40
$33.48
60
$26.50
80 +
$25.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments