- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 3-1608047-1
3-1608047-1
TE Connectivity / AMP Brand
Power Relay 120VAC 10A DPDT (( 35mm 33mm 54.5mm)) Plug-In
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 120VAC 10A DPDT (( 35mm 33mm 54.5mm)) Plug-In
Search Keywords: 316080471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1608047-1
-
Alias/AKA:15592T2L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
20
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$22.65
5
$22.20
10
$21.75
25
$21.32
50
$20.89
100
$20.47
250 +
$20.06
Click for Quote
Log in
to unlock special pricing