- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 316063-1
316063-1
TE Connectivity / AMP Brand
POWER DBL LOCK PLATE 4P /6.5MM
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POWER DBL LOCK PLATE 4P /6.5MM
Search Keywords: 3160631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:316063-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Comment:Quantity required based on connector being used.
-
For Use With:Applicable Product :*-179939-* , Plug Housing
-
Centerline (Pitch):.255 in, 6.5 mm
-
Sealable:No
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
UL Flammability Rating:UL 94V-0
-
Length:27.9 mm
-
Number of Positions:4
-
Color:Natural
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Housing Material:Glass-Filled Nylon 66
-
Packaging Quantity:200
-
Product Type:Accessory
-
Packaging Method:Bag/Box
-
Accessory Type:Double Lock Plate
-
Height:4.9 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
200
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
2,000
$0.1557
4,000
$0.1168
6,000
$0.1090
8,000 +
$0.1068
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments