- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-1601061-2
3-1601061-2
TE Connectivity / AMP Brand
TAB,250X032,STD,SMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB,250X032,STD,SMZ
Search Keywords: 316010612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1601061-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Terminal Type:Tab
-
Termination Method:IDC Standard
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
-
Wire/Cable Type:Magnet Wire
-
Packaging Method:Reel
-
Plating Material:Pre-Tin
-
Mating Retention Type:Barbs , Dimple
-
Terminal & Splice Type:Tab
-
Magnet Wire Size:34 – 18 AWG, .16 – 1.02 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
Overall Length:.805 in, 20.45 mm
-
Material Thickness:.0315 in, .8 mm
-
Terminal Height:.33 in, 8.38 mm
-
Terminal Orientation:Straight
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
220,000
can ship
MOQ for out of Stock Qty:
5000
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5,000
$0.2515
10,000
$0.1548
15,000
$0.1225
20,000 +
$0.1201
Click for Quote
Log in
to unlock special pricing