- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-1564516-1
3-1564516-1
TE Connectivity / AMP Brand
Conn Housing PL 10 POS 4mm/6mm Crimp ST Cable Mount Green Box Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn Housing PL 10 POS 4mm/6mm Crimp ST Cable Mount Green Box Automotive
Search Keywords: 315645161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1564516-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
280 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:10
-
Maximum Voltage Rating:603494VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,260
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$4.81
25
$4.80
50
$4.78
70
$4.77
140
$3.58
210
$3.35
280 +
$3.27
Click for Quote
Log in
to unlock special pricing