- Home ›
- All Products›
- 3-1546217-2
3-1546217-2
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 90 2P HYBRID SCREW
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB MOUNT 90 2P HYBRID SCREW
Search Keywords: 315462172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1546217-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
300 -
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Protection:With
-
Connector System:Wire-to-Board
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Tin
-
Screw Plating Material:Nickel
-
Terminal Block Connector Type:Header
-
Centerline (Pitch):.2 in, 5.08 mm
-
Wire Size:30 – 16 AWG, .05 – 1.4 mm²
-
Number of Rows:1
-
Housing Material:PA 66
-
Connector Mounting Type:Board Mount
-
Screw Material:Brass
-
Packaging Quantity:300
-
Packaging Method:Box
-
Contact Base Material:Brass
-
Number of Positions:2
-
Contact Current Rating (Max):13.5 A
-
Stacked Levels:Without
-
Wire Entry Location:Side
-
Primary Product Color:Gray
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Wire Entry Angle:90°
-
Thread Size:M3
-
Product Orientation:Vertical
-
Operating Voltage:300 VAC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7200
Order Increment:
300
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
7,200
$0.7311
14,400
$0.3859
21,600
$0.2654
28,800 +
$0.2601
Click for Quote
Log in
to unlock special pricing