- Home ›
- All Products›
- 3-1534904-2
3-1534904-2
TE Connectivity / AMP Brand
CONNECTOR HSG 94 POS.
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR HSG 94 POS.
Search Keywords: 315349042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1534904-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Sealable:No
-
Contact Size:.63mm , 1.5mm , 2.8mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Centerline (Pitch):.098 in, .205 in, 2.5 mm, 5.2 mm
-
Contact Current Rating (Max):15 A, 30 A, 7.5 A
-
Contact Type:Receptacle
-
Number of Positions:94
-
Mating Tab Width:.025 in, .06 in, .11 in, .63 mm, 1.5 mm, 2.8 mm
-
Connector & Housing Type:Housing for female terminals
-
Operating Temperature (Max):130 °C, 266 °F
-
Primary Product Color:Black
-
Connector Position Assurance Capable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Locking Feature:Integrated in Housing
-
Connector Shape:Rectangular
-
Number of Rows:4
-
Connector System:Wire-to-Board
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
108
can ship 6/15/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
270
24 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$30.65
50
$30.57
100
$30.50
270
$30.42
540
$16.06
810
$11.04
1,080 +
$10.82
Click for Quote
Log in
to unlock special pricing