- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-1534798-3
3-1534798-3
TE Connectivity / AMP Brand
AMP DUOPLUG MK2 CONNECTOR 3P SELECTIVE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMP DUOPLUG MK2 CONNECTOR 3P SELECTIVE
Search Keywords: 315347983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1534798-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
3850 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:2.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,861
Ships today, if you order in
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
3850
20 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
2,500
$0.2036
3,850
$0.1972
7,700
$0.1891
11,550
$0.1835
15,400 +
$0.1826
Click for Quote
Log in
to unlock special pricing