- Home ›
- All Products›
- 3-1532012-1
3-1532012-1
TE Connectivity / AMP Brand
MCK-P-25PST1
Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MCK-P-25PST1
Search Keywords: 315320121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1532012-1
-
Alias/AKA:094-5405-7002
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Contact Terminates To:Printed Circuit Board
-
Preloaded:Yes
-
Shell Plating Material:Cadmium
-
Product Type:Connector
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Pin
-
Connector Style:Plug
-
Contact Base Material:Beryllium Copper
-
Number of Positions:25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
25 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
7
$1,142.87
13
$649.58
19
$458.49
25 +
$449.32
Click for Quote
Log in
to unlock special pricing