- Home ›
- All Products›
- 3-1532009-3
3-1532009-3
TE Connectivity / AMP Brand
094-0716-2001=MCK-C2-RM-51S6G
Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
094-0716-2001=MCK-C2-RM-51S6G
Search Keywords: 315320093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1532009-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Plating Material:Cadmium
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Connector Style:Receptacle
-
Contact Type:Socket
-
Number of Positions:51
-
Contact Mating Area Plating Material:Gold
-
Shell Plating Finish:Yellow Chromate
-
Contact Mating Area Plating Thickness:50 µin
-
Preloaded:Yes
-
Mounting Hardware:Jackscrew - Low Profile
-
Product Type:Connector
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
7
$1,142.99
13
$649.65
20
$435.61
26 +
$426.89
Click for Quote
Log in
to unlock special pricing