- Home ›
- All Products›
- 3-1532007-9
3-1532007-9
TE Connectivity / AMP Brand
METAL SHELL ''D'' CONNECTOR MCK-**-*-***P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
METAL SHELL ''D'' CONNECTOR MCK-**-*-***P
Search Keywords: 315320079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1532007-9
-
Alias/AKA:094-0114-5003
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Style:Plug
-
Centerline (Pitch):.05 in, 1.27 mm
-
Mounting Hardware:Jackscrew Slotted Head Low Profile
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Circuit Application:Power & Signal
-
Contact Current Rating (Max):3 A
-
Sealable:Yes
-
Number of Positions:9
-
Connector Mounting Type:Panel
-
Shell Plating Material:Cadmium
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
7
$221.25
13
$146.62
20
$113.18
26 +
$110.91
Click for Quote
Log in
to unlock special pricing