- Home ›
- All Products›
- 3-1474566-9
TE Connectivity / AMP Brand
3-1474566-9
FSK-23Z-20
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-1474566-9 |
| Alias/AKA: | FSK-23Z-20 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Pin Arrangement (Left): | Z |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Pin Arrangement (Right): | Z |
| Impedance: | 119 Ω |
| Compatible With Discrete Wire Type: | Solid |
| Operating Voltage: | 300 VAC |
| Number of Conductors: | 20 |
| Number of Positions: | 20 |
| Contact Current Rating (Max): | 3 A |
| Connector System: | Wire-to-Board |
| Number of Rows: | 1 |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Product Length: | 3 in, 76.2 mm |
| Wire Size: | 24 AWG, .25 mm² |
| Operating Temperature Range: | -40 – 150 °C, -40 – 302 °F |
| Circuit Application: | Power & Signal |