- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3-1469373-7
3-1469373-7
TE Connectivity / AMP Brand
ATCA GUIDE MODULE RA FEMALE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ATCA GUIDE MODULE RA FEMALE
Product Highlights:
- Guide Module
- AdvancedATCA Application
- Female
- Right Angle Mount Angle
- Front Board Location
Search Keywords: 314693737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1469373-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7907006000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Guide Module
-
Dimension:10 x 22 x 14.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31,834
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$3.13
50
$2.80
100
$2.79
250
$2.70
500
$2.62
1,000
$2.61
2,500
$2.56
5,000 +
$2.54
Click for Quote
Log in
to unlock special pricing