- Home ›
- All Products›
- 3-1462040-3
3-1462040-3
TE Connectivity / AMP Brand
IM44SR=IM RELAY 100mW 6V BIS short gw
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IM44SR=IM RELAY 100mW 6V BIS short gw
Search Keywords: 314620403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1462040-3
-
Alias/AKA:IM44SR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
31 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
250
$6.11
500
$3.76
750
$2.98
1,000 +
$2.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments