- Home ›
- All Products›
- 3-1462040-2
3-1462040-2
TE Connectivity / AMP Brand
IM43SR=IM RELAY 100mW 5V BIS short gw
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IM43SR=IM RELAY 100mW 5V BIS short gw
Search Keywords: 314620402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1462040-2
-
Alias/AKA:IM43SR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
31 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
250
$4.08
500
$2.51
750
$1.99
1,000 +
$1.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments