- Home ›
- All Products›
- 3-1462040-1
3-1462040-1
TE Connectivity / AMP Brand
IM42SR=IM RELAY 100mW 4.5V BIS short gw
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IM42SR=IM RELAY 100mW 4.5V BIS short gw
Search Keywords: 314620401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1462040-1
-
Alias/AKA:IM42SR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
31 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
250
$10.10
500
$5.35
750
$3.76
1,000 +
$3.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments