- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-1445087-2
3-1445087-2
TE Connectivity / AMP Brand
MICRO MNL HDR ASSY S/ROW AU LF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MICRO MNL HDR ASSY S/ROW AU LF
Search Keywords: 314450872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1445087-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
210 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:12
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
105
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
105
$4.01
210
$3.01
315
$2.80
420 +
$2.75
Click for Quote
Log in
to unlock special pricing