- Home ›
- All Products›
- 3-1437667-7
3-1437667-7
TE Connectivity / AMP Brand
4DB-P108-13=4DB SERIES TERMINA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4DB-P108-13=4DB SERIES TERMINA
Search Keywords: 314376677
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437667-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:Thermoplastic Polyamide
-
Circuit Application:Power
-
Screw Material:Steel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Top Termination Type:Wire Clamp Combo Head
-
Number of Positions:13
-
Number of Levels:1
-
UL Flammability Rating:UL 94V-0
-
Barrier Strip Style:Dual Barrier
-
Screw Head Type:Wire Clamp Combo Head
-
Connector Mounting Type:Board Mount
-
Mounting Options:None
-
Number of Rows:1
-
Connector System:Wire-to-Board
-
Packaging Quantity:1
-
Bottom Termination Type:Printed Circuit Pin
-
Packaging Method:Package
-
Screw Plating Material:Zinc Chromate
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Contact Current Rating (Max):10 A, 20 A
-
Centerline (Pitch):.325 in, 8.26 mm
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Thread Size:6-32
-
Product Orientation:Vertical
-
Primary Product Color:Black
-
Block Style:Flat Bottom with standoffs
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Base Material:Copper Alloy
-
Product Length:4.29 in, 108.97 mm
-
Operating Voltage:150 V, 300 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
75
$12.81
150
$7.89
225
$6.24
300 +
$6.12
Click for Quote
Log in
to unlock special pricing