- Home ›
- All Products›
- 3-1437644-1
3-1437644-1
TE Connectivity / AMP Brand
8WC-STEEL=#8 W/C STEEL SCREW
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
8WC-STEEL=#8 W/C STEEL SCREW
Search Keywords: 314376441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437644-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Packaging Quantity:5000
-
Screw Plating Material:Zinc Chromate
-
Screw Material:Steel
-
Packaging Method:Package
-
Thread Size:8-32
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2,500
$0.4140
5,000
$0.2550
7,500
$0.2018
10,000 +
$0.1970
Click for Quote
Log in
to unlock special pricing