- Home ›
- All Products›
- 3-1437573-3
3-1437573-3
TE Connectivity / AMP Brand
TSPDF11CGSRA0=BUTTON 60377, 4
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TSPDF11CGSRA0=BUTTON 60377, 4
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Process Sealed
Search Keywords: 314375733
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437573-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Tactile:No
-
ESD Grounding Terminal:Without
-
Low Profile:No
-
Switch Type:Pushbutton
-
Operating Function:Off (On)
-
Actuator Style:Round
-
Termination Type:Printed Circuit
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Process Sealed:Yes
-
Dust Proof:No
-
Contact Base Material:Copper Alloy
-
Switch Contact Plating Material:Gold over Nickel
-
Actuator Material:Nylon - GF
-
Packaging Method:Loose Piece
-
Seal Type:Rubber O-Ring
-
Temperature Rating:High
-
Mounting Angle:Right Angle
-
Actuator Color:Black
-
Snap Action:Without
-
Ganged:No
-
Illuminated:No
-
Actuator Profile:Flush
-
Bushing Style:Unthreaded
-
Number of Actuators:Single
-
Case Material:Thermoplastic (LCP)
-
Support Bracket:Without
-
Comment:(On) indicates momentary position. , Off indicates a mechanical position with no electrical connection. , Omit center terminal.
-
Actuator Length:.2 in, 5.08 mm
-
Button Width:.1 in, 2.54 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
78 Weeks
can ship
10/29/27
Price (USD)
Qty
Unit Price
400
$23.57
800
$12.04
1,200
$8.19
1,600 +
$8.03
Click for Quote
Log in
to unlock special pricing