- Home ›
- All Products›
- 3-1437573-2
3-1437573-2
TE Connectivity / AMP Brand
TSPDF11CGRA0=BUTTON 60377, 40
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TSPDF11CGRA0=BUTTON 60377, 40
Search Keywords: 314375732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437573-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Illuminated:No
-
Actuator Material:Nylon - GF
-
Bushing Style:Unthreaded
-
Packaging Method:Loose Piece
-
Dust Proof:No
-
Process Sealed:Yes
-
Support Bracket:Without
-
Snap Action:Without
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Low Profile:No
-
Switch Type:Pushbutton
-
Case Material:Thermoplastic (LCP)
-
Actuator Profile:Flush
-
Mounting Angle:Right Angle
-
Actuator Style:Round
-
Termination Type:Printed Circuit
-
Contact Base Material:Copper Alloy
-
Operating Function:Off (On)
-
Ganged:No
-
Actuator Color:Black
-
Tactile:No
-
Temperature Rating:High
-
ESD Grounding Terminal:Without
-
Number of Actuators:Single
-
Seal Type:Rubber O-Ring
-
Switch Contact Plating Material:Gold over Nickel
-
Comment:(On) indicates momentary position. , Off indicates a mechanical position with no electrical connection. , Omit center terminal.
-
Actuator Length:.2 in, 5.08 mm
-
Button Width:.1 in, 2.54 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
Order Increment:
25
78 Weeks
can ship
10/29/27
Price (USD)
Qty
Unit Price
125
$17.95
250
$9.50
375
$6.69
500 +
$6.55
Click for Quote
Log in
to unlock special pricing