- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 3-1437566-8
TE Connectivity / AMP Brand
3-1437566-8
FSM8JSMA=SW,TACT,SMT
View Datasheet Ask the Datasheet Accessories Notify Me
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-1437566-8 |
| Alias/AKA: | FSM8JSMA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
750 |
| Dimension: | 6 x 10 x 9.6 mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | Off (On) |
| Actuator Style: | Round Button |
| Operating Force: | 1.57 N |
| Contact Rating @ Voltage: | 1 A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | Gull Wing |
| Seal Location: | N/R |