- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 3-1437565-0
3-1437565-0
TE Connectivity / AMP Brand
Tactile Switch - FSMJSM Series - Top Actuated - SMD - Round Button - 160 gf - 50mA at 24VDC.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Tactile Switch - FSMJSM Series - Top Actuated - SMD - Round Button - 160 gf - 50mA at 24VDC.
Product Highlights:
- Switch
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
Search Keywords: 314375650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437565-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200 -
Dimension:6 x 10 x 4.55 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47,830
Ships today, if you order in
Minimum Order Quantity:
1200
Order Increment:
1200
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,200
$0.1523
3,600
$0.1492
6,000
$0.1488
8,400
$0.1485
10,800
$0.1481
25,200
$0.1477
50,400
$0.1474
100,800 +
$0.1470
Click for Quote
Log in
to unlock special pricing