- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 3-1437504-5
3-1437504-5
TE Connectivity / AMP Brand
8080-1G17=TRANSISTOR SOCKET AS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
8080-1G17=TRANSISTOR SOCKET AS
Product Highlights:
- Socket
- Terminal Style = Solder
- Terminal Type = Contact
- Lead Size Accepted = 1.52 mm
- 3 Terminals
Search Keywords: 314375045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437504-5
-
Alias/AKA:8080-1G17
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Transistor Socket
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$10.70
25
$10.17
50
$9.93
100
$9.72
300
$9.53
500
$7.18
1,000 +
$7.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments