- Home ›
- All Products›
- 3-1437358-8
3-1437358-8
TE Connectivity / AMP Brand
FLAT CABLE 28 AWG STRANDED PVC I
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FLAT CABLE 28 AWG STRANDED PVC I
Search Keywords: 314373588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437358-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Ribbon & Flat Cable Conductor Material:Tinned Copper
-
Ribbon & Flat Cable Voltage Rating:300 V
-
Product Type:Wire Lead
-
Cross Talk (Near End):5 %
-
Operating Temperature Range:-20 – 105 °C
-
Ribbon & Flat Cable Length:328 ft, 100 m
-
Ribbon & Flat Cable Insulation Material:PVC
-
Ribbon & Flat Cable Shielded:No
-
Number of Ribbon & Flat Cable Conductors:64
-
Agency/Standard:UL
-
Strand Size:36 AWG
-
Impedance:93 Ω
-
Current Rating:2 A
-
Capacitance:46 pF/m
-
Propagation Delay:4.53 ns/m
-
Product Category:Ribbon Cable
-
Ribbon & Flat Cable Centerline:.05 in, 1.27 mm
-
Jacket Color:Blue
-
Product Classification:Cable - Flat Ribbon
-
Cross Talk (Far End):6.7 %
-
Conductor Insulation Color:Blue
-
Wire Size:28 AWG, 278 CMA, .08 mm²
-
Cable Insulation Height:.036 in, .91 mm
-
UL Listing:AWM Style 2651
-
Wire/Cable Type:Ribbon Cable
-
Packaging Quantity:328.1 ft, 30.48 m
-
Cable Insulation Width:3.2 in, 81.28 mm
-
Jacket Material:PVC
-
Number of Strands:7
-
Packaging Method:Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
37 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
7
$548.43
13
$312.68
19
$225.83
25 +
$221.31
Click for Quote
Log in
to unlock special pricing
Possible Replacement