- Home ›
- All Products›
- 3-1437270-7
3-1437270-7
TE Connectivity / AMP Brand
A8D44DS29C3=Cardedge Connector
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
A8D44DS29C3=Cardedge Connector
Product Highlights:
- Connector
- 2.54 mm Centerline
- Row-to-Row Spacing = 5.08 mm
- 44 Dual Positions
- PCB Mount Angle = Vertical
Search Keywords: 314372707
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437270-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
UL Flammability Rating:UL 94V-0
-
Row-to-Row Spacing:.2 in, 5.08 mm
-
Contact Base Material:High Strength Copper Alloy
-
Connector Mounting Type:Board Mount
-
Connector Contact Load Condition:Fully Loaded
-
Contact Mating Area Plating Material:Gold
-
Packaging Quantity:20
-
Number of Positions:44
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Mount Retention:With
-
Height:5.49 mm
-
PCB Mount Alignment:Without
-
Number of Rows:2
-
Mating Alignment:Without
-
Operating Voltage:600 VDC
-
Contact Mating Area Plating Material Thickness:.76 µm
-
Mating Retention:Without
-
Card Slot Depth:.3 in, 7.62 mm
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Type:Socket
-
Board-to-Board Configuration:Parallel
-
Contact Retention:Without
-
Housing Color:Black
-
PCB Mount Orientation:Vertical
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):3 A
-
Connector Style:Receptacle
-
Circuit Application:Signal
-
PCB Mount Retention Type:Mounting Ears
-
Packaging Method:Package
-
Housing Material:Thermoplastic
-
Termination Post & Tail Length:.22 in, 5.59 mm
-
Number of Dual Positions:44
-
Centerline (Pitch):.1 in, 2.54 mm
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.