- Home ›
- All Products›
- 3-1423166-0
3-1423166-0
TE Connectivity / AMP Brand
7024RAA2=RLY,STD,OFF,4P,60V,1S,A2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7024RAA2=RLY,STD,OFF,4P,60V,1S,A2
Search Keywords: 314231660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1423166-0
-
Alias/AKA:7024RAA2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Type:Time Delay
-
Product Category:Electromechanical Relays
-
Product Type:Relay
-
Multiple Timing Ranges:Without
-
Contact Arrangement:4 Form C, 4PDT, 4 C/O
-
Mode of Operation:Off-Delay
-
Timing Range (Off-Time):.1 – 1 seconds
-
Type of Control:Knob
-
Magnetic Blow-Out Device:Without
-
Termination Type:Screw Terminals
-
Actuating System:DC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
1
$1,647.75
3
$1,603.81
5 +
$1,312.21
Click for Quote
Log in
to unlock special pricing