- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 3-1423162-6
3-1423162-6
TE Connectivity / AMP Brand
7022JK=RLY,STD,OFF,2P,208VAC,
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7022JK=RLY,STD,OFF,2P,208VAC,
Product Highlights:
- 7000 Electropneumatic Timing - Industrial Series
- Input Voltage = 208 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
- Mounting Options = Panel Mount
Search Keywords: 314231626
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1423162-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
30 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$534.91
3
$527.81
5 +
$526.49
Click for Quote
Log in
to unlock special pricing