- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 3-1423157-3
3-1423157-3
TE Connectivity / AMP Brand
The 3-1423157-3 is an AGASTAT 7000 series on-delay industrial electropneumatic timing relay with a 120V 60Hz coil and an adjus ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 3-1423157-3 is an AGASTAT 7000 series on-delay industrial electropneumatic timing relay with a 120V 60Hz coil and an adjustable timing range of 1.5 to 15 seconds.
Product Highlights:
- 7000 Electropneumatic Timing - Industrial Series
- Input Voltage = 220 VAC, 240 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
- Mounting Options = Panel Mount
Search Keywords: 314231573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1423157-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:230 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:Screw Terminal
-
Time Range:1 to 10 min
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 6/22/26
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
62 Weeks
can ship
7/9/27
Price (USD)
Qty
Unit Price
2
$802.15
4
$798.14
6
$794.15
7 +
$773.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments