- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-1418479-1
3-1418479-1
TE Connectivity / AMP Brand
8POS,AMP MCP1.5K,REC. HSG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
8POS,AMP MCP1.5K,REC. HSG
Search Keywords: 314184791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1418479-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
380 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:60,42 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
You may purchase all in-stock quantity of 30
Stock lot only:
30
MOQ for In Stock Qty:
1140
MOQ for out of Stock Qty:
1140
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$1.485
1,140
$1.350
1,710
$1.070
2,280 +
$1.040
Click for Quote
Log in
to unlock special pricing