- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-1418469-1
3-1418469-1
TE Connectivity / AMP Brand
6POS,AMP MCP1.5K,REC. HSG,CODC
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
6POS,AMP MCP1.5K,REC. HSG,CODC
Search Keywords: 314184691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1418469-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:42 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$1.355
400
$1.052
800
$1.007
1,200
$1.004
2,800
$0.965
5,200
$0.895
7,600
$0.883
10,000 +
$0.881
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments