- Home ›
- All Products›
- 3-1415542-6
3-1415542-6
TE Connectivity / AMP Brand
RTHH4024WG
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RTHH4024WG
Search Keywords: 314155426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1415542-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Coil Voltage Rating:24 VDC
-
Contact Number of Poles:1
-
Contact Switching Voltage (Max):400 VAC
-
Contact Material:AgNi90/10
-
Height Class (Mechanical):15 – 16 mm
-
Coil Power Rating Class:300 – 400 mW
-
Contact Arrangement:1 Form A (NO)
-
Contact Voltage Rating:250 VAC
-
Contact Limiting Continuous Current:26 A
-
Contact Limiting Breaking Current:16 A
-
Coil Special Features:UL Coil Insulation Class F
-
Insulation Special Features:Tracking Index of Relay Base PTI250
-
Contact Limiting Short-Time Current:16 A
-
Insulation Initial Dielectric Between Coil & Contact Class:4000 V
-
Length Class (Mechanical):25 – 30 mm
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Relay Mounting Type:Printed Circuit Board
-
Power Relay Type:Standard
-
Insulation Creepage Class:8 mm
-
Coil Resistance:1440 Ω
-
Environmental Category of Protection:RTII
-
Coil Magnetic System:Monostable, DC
-
Contact Current Rating (Max):16 A
-
Environmental Ambient Temperature Class:85 – 105 °C
-
Insulation Initial Dielectric Between Contacts & Coil:5000 Vrms
-
Insulation Clearance Class:8 mm
-
Width Class (Mechanical):12 – 16 mm
-
Contact Limiting Making Current:30 A
-
Coil Power Rating DC:400 mW
-
Product Width:.5 in, 12.7 mm
-
Insulation Creepage Between Contact & Coil:.394 in, 10 mm
-
Contact Current Class:10 – 20 A, 16 A
-
Product Weight:14 g, .494 oz
-
Product Length:1.142 in, 29 mm
-
Insulation Clearance Between Contact & Coil:.394 in, 10 mm
-
Environmental Ambient Temperature (Max):105 °C, 221 °F
-
Product Height:.618 in, 15.7 mm
-
Packaging Method:Carton , Tube
Tools/3D Models
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT