- Home ›
- All Products›
- 3-1415542-4
3-1415542-4
TE Connectivity / AMP Brand
PE015F05
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PE015F05
Search Keywords: 314155424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1415542-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Coil Magnetic System:Bistable, 1 Coil
-
Contact Number of Poles:1
-
Coil Resistance:125 Ω
-
Power Relay Type:Standard
-
Contact Arrangement:1 Form C (CO)
-
Coil Power Rating Class:200 – 300 mW
-
Coil Voltage Rating:5 VDC
-
Contact Material:AgNi90/10 gold plated
-
Contact Current Rating (Max):5 A
-
Relay Mounting Type:Printed Circuit Board
-
Contact Switching Voltage (Max):400 VAC
-
Contact Voltage Rating:250 VAC
-
Coil Power Rating DC:200 mW
-
Packaging Method:Carton & Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
25
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
500
$17.82
1,000
$9.40
1,500
$6.47
2,000 +
$6.34
Click for Quote
Log in
to unlock special pricing