- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-1394766-1
3-1394766-1
TE Connectivity / AMP Brand
2.8FLA-STE-GEH 2X9P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2.8FLA-STE-GEH 2X9P
Search Keywords: 313947661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1394766-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
462 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
462
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
116
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$12.75
25
$12.72
50
$12.68
116
$12.65
231
$7.82
347
$6.18
462 +
$6.06
Click for Quote
Log in
to unlock special pricing